Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 224-3301
- Distrelec Article No.:
- 303-56-886
- Mfr. Part No.:
- 1200705202
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.66
(exc. GST)
$45.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.66 |
| 5 + | $37.55 |
*price indicative
- RS Stock No.:
- 224-3301
- Distrelec Article No.:
- 303-56-886
- Mfr. Part No.:
- 1200705202
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120070 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120070 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 12007 nano-change(M8) receptacle. It has 3 poles, and PG9 mounting threads, with female (straight) to 0.34mm² PVC leads.
EU RoHS, REACH SVHC, & Low-Halogen
Length 0.30m
IP Protection IP67
Related links
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
