Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7470
- Distrelec Article No.:
- 302-96-736
- Mfr. Part No.:
- 1200845108
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$41.79
(exc. GST)
$45.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $41.79 | - |
| 15 - 49 | $40.73 | 2% |
| 50 - 99 | $39.40 | 5% |
| 100 + | $38.47 | 7% |
*price indicative
- RS Stock No.:
- 752-7470
- Distrelec Article No.:
- 302-96-736
- Mfr. Part No.:
- 1200845108
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Straight Male M12 to Free End Sensor Actuator Cable, 300mm Length - Ultra-Lock Series - 1200845108
Choose this Brad from Molex weatherproof sensor cable to establish secure connections in your industrial automation systems. On one end, it features a straight male M12 connector made from nickel-plated brass that resists corrosion and delivers a long service life. The connector has an external thread to make it easy to screw onto a female connection port. On the other end of the cable, there are loose wires you can use to extend an existing line. This makes it practical for use when the sensor and control unit are far from each other.
• Light weight of 21.7g, so it's easy to handle
• Broad operating temperature range of -25°C to +90°C for use in both extreme hot and cold environments
• IP69K (ingress protection) rating means it can withstand dust and high-temperature, high-pressure water
• Maximum voltage rating of 60V for use in low-voltage applications
Applications
• Chemical processing plants
• Oil rigs
• Marine industries
How do I establish a secure connection with this cable connector?
The adapter on this cable has a push-to-lock feature that ensures a secure grip on the connection port of your sensor control unit.
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
