Brad from Molex Male 5 way Straight to Male M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 253-3836
- Mfr. Part No.:
- 1200110339
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$89.66
(exc. GST)
$98.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.66 | - |
| 5 - 9 | $85.76 | 4% |
| 10 + | $82.69 | 7% |
*price indicative
- RS Stock No.:
- 253-3836
- Mfr. Part No.:
- 1200110339
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120011 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | EU, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120011 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals EU, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex product is Sensor Cables or Actuator Cables. It ha penal mounting style.
It has male thread M12
Related links
- Brad from Molex Male 5 way Straight to Male M12 Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way M12 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
