Lumberg Automation Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 724-2649
- Distrelec Article No.:
- 144-73-982
- Mfr. Part No.:
- 11809 RST 4-225/2 M
- Brand:
- Lumberg Automation
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $24.50
View bulk pricing optionsSubtotal (1 unit)*
$38.78
(exc. GST)
$42.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 254 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $38.78 | - |
| 50 - 99 | $38.29 | $24.50 |
| 100 - 249 | $37.47 | $131.00 |
| 250 + | $36.48 | $575.00 |
*price indicative
- RS Stock No.:
- 724-2649
- Distrelec Article No.:
- 144-73-982
- Mfr. Part No.:
- 11809 RST 4-225/2 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Male M12 To Free-End Cord Set, 4 Contacts, 2m Length - RST Series - 11809 RST 4-225/2 M
Hook up a safety switch to your control cabinet using this cord set from Belden's Lumberg Automation range. When correctly mated, it makes an IP67-rated connection that's dust-tight and water resistant. This means the assembly is suitable to use in hygienic areas where equipment wash-downs take place. For your safety, the unit is insulated so offers protection against shock. Its connector's TPU housing resists impact, which makes the cord set compatible with harsh conditions.
Features & Benefits
• Self-locking threaded connector that resists movement for reduced maintenance
• Halogen-free outer jacket, so won't emit toxic fumes in the event of a fire
• Gold-plated contacts for the optimal flow of power
Applications
• Access gates and equipment panels
• Mining and minerals processing
• Pharmaceutical industry
What's the operating temperature range of this cord set?
This versatile cable assembly operates reliably in temperatures ranging between -25°C and +80°C.
- RS Stock No. 1972829
- Mfr. Part No. 15730 RKT 4-3-224/5 M
Each
$48.61
- RS Stock No. 1972745
- Mfr. Part No. 51052 RKMV 4-07/3 M
Each
$33.77
- RS Stock No. 1972812
- Mfr. Part No. 18222 RKT 4-225/10 M
Each
$83.88
- RS Stock No. 1972558
- Mfr. Part No. 4301 RST 5-296/1 M
Each
$28.68
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m












