Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2745
- Mfr. Part No.:
- 51052 RKMV 4-07/3 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$33.77
(exc. GST)
$37.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.77 | - |
| 5 + | $30.40 | 9% |
*price indicative
- RS Stock No.:
- 197-2745
- Mfr. Part No.:
- 51052 RKMV 4-07/3 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 3m Length, 30V AC/DC Operating Voltage - RKMV Series - 51052 RKMV 4-07/3 M
Choose this sensor actuator cable from Belden Lumberg Automation to transfer operating data between your automated equipment. The female M8 connector comes with a straight moulded body that offers strain relief to prevent damage to the cable from bending and twisting. For durability, this body is made from tough TPU that's scratch-resistant. An integrated coupling nut holds the connector securely so it can withstand use in demanding conditions.
Features & Benefits
• Unterminated end offers flexibility during installation
• Multicore design supports high functionality and reliable signal transmissions
• PVC outer jacket is resistant to oils and chemicals for durability
Applications
• Water treatment facilities
• Power plants
• Construction machinery
• Chemical factories
How flexible is this cable?
With a minimum bending radius of five times its diameter in fixed installations and ten times its diameter in flexible installations, you'll find this cable a reliable choice for applications that need high flexibility.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 Straight to Male Straight Unterminated Sensor Actuator
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
