Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2812
- Mfr. Part No.:
- 18222 RKT 4-225/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save $41.90
View bulk pricing optionsSubtotal (1 unit)*
$83.88
(exc. GST)
$92.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.88 | - |
| 5 + | $75.50 | $41.90 |
*price indicative
- RS Stock No.:
- 197-2812
- Mfr. Part No.:
- 18222 RKT 4-225/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, PUR Jacket, 250V Voltage Rating - RKT Series - 18222 RKT 4-225/10 M
Need a connection solution for your control application? This sensor actuator cable from Belden's Lumberg Automation range does the job. It's fitted with one standard M12 connector, for wide compatibility. The other end is unterminated and has colour-coded cores, so it's a piece of cake to wire up to your existing equipment. A durable PUR jacket is on hand to protect the four cores, so the cable can withstand abrasion, oil and frequent flexing.
Features & Benefits
• Screw connector coupling and copper conductors ensure reliable signal transfer
• Handles temperatures between -40°C and + 90°C, so ideal for manufacturing environments
• Lasts for longer than five million bending cycles, so it can cope with machine movements
Applications
• Food and beverage processing
• Automotive industry
• Pharmaceutical production
Can I use this cable in wash-down conditions?
Yes. This cable has a rating of IP69K, so stands up to high-pressure water jets without a problem.
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
