Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.47

(exc. GST)

$59.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 30 November 2026
  • Plus 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.47
5 +$49.02

*price indicative

RS Stock No.:
197-3048
Distrelec Article No.:
144-73-952
Mfr. Part No.:
11544 RKWT/LED P 4-225/2 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWT

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Standards/Approvals

CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
CN
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 2m. The electrical voltage rating is 10-30V DC and a current rating is 4A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy