Lumberg Automation Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2558
- Mfr. Part No.:
- 4301 RST 5-296/1 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.68 |
| 5 + | $25.83 |
*price indicative
- RS Stock No.:
- 197-2558
- Mfr. Part No.:
- 4301 RST 5-296/1 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, IP67 Rating, 60V Voltage Rating - RST Series - 4301 RST 5-296/1 M
Streamline your sensor and actuator communications with this cable from Belden's Lumberg Automation range. The M12 connector is ready for plugging directly into your device or junction box. It's A-coded to match up with sockets commonly found in automation networks. A coupling nut stops snags and machine vibrations from pulling it free. The other end is unterminated, enabling you to customise your connection. Gold-plated copper contacts ensure signals and data are transmitted reliably between your connected devices.
Features & Benefits
• Handles temperatures between -40°C and +90°C for safe use in manufacturing applications
• Dependable for at least one million bending cycles
• PVC jacket is resistant to moisture, oil and chemicals
Applications
• Automotive industry
• Marine and offshore installations
• Food and beverage production
What does the cable's IP67 rating mean?
The IP67 rating means it's capable of keeping connections dust-tight and resistant to temporary immersion in water.
Related links
- Lumberg Automation Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
