Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2733
- Mfr. Part No.:
- 29618 RST 4-225/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$93.88
(exc. GST)
$103.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.88 | - |
| 5 + | $84.50 | 9% |
*price indicative
- RS Stock No.:
- 197-2733
- Mfr. Part No.:
- 29618 RST 4-225/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | ||
The Belden sensor/actuator single-ended cordset has 4-pin M12 straight male connector and cable length is 10m. The electrical voltage rating is 230V AC/DC and a current rating is 4A
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 10 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 1.7 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
