SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 15 m
- RS Stock No.:
- 285-1603
- Mfr. Part No.:
- YM2X18-150EG1MRJA8
- Brand:
- SICK
Subtotal (1 unit)*
$363.90
(exc. GST)
$400.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.90 |
*price indicative
- RS Stock No.:
- 285-1603
- Mfr. Part No.:
- YM2X18-150EG1MRJA8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2X18 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 15m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | RJ45, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| IP Rating | IP20, IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2X18 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 15m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B RJ45, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
IP Rating IP20, IP67 | ||
Coding X | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables are designed with a male M12, 8 pin, straight, X coded connector (Connection type head A) and a male RJ45, 8 pin, straight connector (Connection type head B). The locking plug connector ensures a secure fit, featuring a screw on connection for the M12 side and snap in locking for the RJ45 side. The connectors are made of TPU material in black, and the locking nut is constructed from zinc die cast and nickel plated for enhanced durability.
The specified tightening torque is 0.6 Nm, and the width across flats is 13 mm. The cable has a length of 15 meters and consists of 8 wires, featuring a PUR jacket material in halogen free green. With a cable diameter of 6.4 mm and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Related links
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 8 way M12 Straight Connector Cable, 1 m