SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-1602
- Mfr. Part No.:
- YM2X18-100EG2MRJA8
- Brand:
- SICK
Subtotal (1 unit)*
$456.17
(exc. GST)
$501.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.17 |
*price indicative
- RS Stock No.:
- 285-1602
- Mfr. Part No.:
- YM2X18-100EG2MRJA8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2X18 | |
| Jacket Colour | Turquoise | |
| Jacket Material | TPE | |
| Cable Length | 10m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | RJ45, Straight | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| IP Rating | IP20, IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2X18 | ||
Jacket Colour Turquoise | ||
Jacket Material TPE | ||
Cable Length 10m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B RJ45, Straight | ||
Voltage 1kV | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
IP Rating IP20, IP67 | ||
Coding X | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are equipped with a male M12, 8 pin, straight, X coded connector (Connection type head A) and a male RJ45, 8 pin, straight connector (Connection type head B). The locking plug connector ensures a secure fit, featuring a screw on connection for the M12 side and snap in locking for the RJ45 side. The connectors are made of TPU material in black, with a locking nut constructed from zinc die cast and nickel plated for enhanced durability.
The specified tightening torque is 0.6 Nm, and the width across flats is 13 mm. The cable has a length of 10 meters and consists of 8 wires, featuring a TPE jacket material in turquoise. With a cable diameter of 7.4 mm and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 4 way M12 Straight Connector Cable, 10 m
