SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 20 m

Subtotal (1 unit)*

$437.72

(exc. GST)

$481.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.72

*price indicative

RS Stock No.:
285-1604
Mfr. Part No.:
YM2X18-200EG1MRJA8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YM2X18

Cable Length

20m

Jacket Colour

Green

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

RJ45, Straight

Connector Gender B

Male

Voltage

1kV

Standards/Approvals

IEC 60332-1-2, UL 1581

IP Rating

IP20, IP67

Coding

X

COO (Country of Origin):
CZ

Overview


The Connection cables feature a male M12, 8 pin, straight, X coded connector (Connection type head A) and a male RJ45, 8 pin, straight connector (Connection type head B). The locking plug connector ensures a secure fit, featuring a screw on connection for the M12 side and snap in locking for the RJ45 side. The connectors are made of TPU material in black, with a locking nut constructed from zinc die cast and nickel plated for enhanced durability.

The specified tightening torque is 0.6 Nm, and the width across flats is 13 mm. The cable has a length of 20 meters and consists of 8 wires, featuring a PUR jacket material that is halogen free and green in color. With a cable diameter of 6.4 mm and a conductor cross section of 0.14 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy