SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-9244
- Mfr. Part No.:
- YM2X18-100EG1MRJA8
- Brand:
- SICK
Subtotal (1 unit)*
$342.66
(exc. GST)
$376.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.66 |
*price indicative
- RS Stock No.:
- 285-9244
- Mfr. Part No.:
- YM2X18-100EG1MRJA8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2X18 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | RJ45, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 48V ac, 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP20, IP65, IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2X18 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B RJ45, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V ac, 48V ac, 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP20, IP65, IP67 | ||
Coding X | ||
- COO (Country of Origin):
- CZ
Overview
Plug connectors comes with TPU material. Its locking nut material is made of Zinc die-cast, nickel-plated material. It is used in Zones with oils and lubricants.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 10 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 4 way M12 Straight Connector Cable, 10 m