SICK Male 8 way M12, Straight to Male 4 way RJ45, Straight Connector Cable, 15 m
- RS Stock No.:
- 285-1598
- Mfr. Part No.:
- YM2D24-150EF4MRJA4
- Brand:
- SICK
Subtotal (1 unit)*
$386.19
(exc. GST)
$424.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.19 |
*price indicative
- RS Stock No.:
- 285-1598
- Mfr. Part No.:
- YM2D24-150EF4MRJA4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2D24 | |
| Cable Length | 15m | |
| Jacket Colour | Turquoise | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | RJ45, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 1kV | |
| IP Rating | IP20, IP67 | |
| Standards/Approvals | UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2D24 | ||
Cable Length 15m | ||
Jacket Colour Turquoise | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B RJ45, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 1kV | ||
IP Rating IP20, IP67 | ||
Standards/Approvals UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature a male M12, 4 pin, straight, D coded connector (Connection type head A) and a male RJ45, 4 pin, straight connector (Connection type head B). The locking plug connector utilizes a screw on connection for the M12 side and a snap in locking mechanism for the RJ45 side, ensuring a secure fit. The connectors are made of TPU material in black color, with a locking nut made of zinc die cast and nickel plated for durability.
The tightening torque for the connectors is 0.6 Nm, and the width across flats is 13 mm. The cable is 15 meters long, consists of 4 wires, and is designed with TPE jacket material in a turquoise color. With a cable diameter of 6.6 mm, these cables are suitable for various industrial applications that require a combination of M12 and RJ45 connectors over an extended reach.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 Straight Connector Cable, 10 m
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 8 way M12 25 m