SICK Male 8 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-1601
- Mfr. Part No.:
- YM2X18-050EG2MRJA8
- Brand:
- SICK
Subtotal (1 unit)*
$310.43
(exc. GST)
$341.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.43 |
*price indicative
- RS Stock No.:
- 285-1601
- Mfr. Part No.:
- YM2X18-050EG2MRJA8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2X18 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Colour | Turquoise | |
| Jacket Material | TPE | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45, Straight | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| IP Rating | IP20, IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2X18 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Colour Turquoise | ||
Jacket Material TPE | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B RJ45, Straight | ||
Voltage 1kV | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
IP Rating IP20, IP67 | ||
Coding X | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature a male M12, 8 pin, straight, X coded connector (Connection type head A) and a male RJ45, 8 pin, straight connector (Connection type head B). The locking plug connector ensures a secure fit with a screw on connection for the M12 side and snap in locking for the RJ45 side. Constructed with TPU material in black color, the connectors have a locking nut made of zinc die cast and nickel plated for durability.
The specified tightening torque is 0.6 Nm, and the width across flats is 13 mm. The cable is 5 meters long, consisting of 8 wires, and designed with a TPE jacket material in turquoise color. With a cable diameter of 7.4 mm and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
