SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 6 m
- RS Stock No.:
- 285-1503
- Mfr. Part No.:
- YG2A14-060VB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$32.87
(exc. GST)
$36.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.87 |
*price indicative
- RS Stock No.:
- 285-1503
- Mfr. Part No.:
- YG2A14-060VB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A14 | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Voltage | 2.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A14 | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Voltage 2.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cable is engineered for reliable and efficient connections, featuring a female M12, 4 pin angled connector (A coded) on head A and flying leads on head B. The locking plug connector ensures a secure fit with a screw connection mechanism, constructed with TPU material in a black color. The zinc die cast, nickel plated locking nut enhances durability, while the FKM seal material provides effective protection against environmental elements.
With a tightening torque of 0.6 Nm and a width across flats of 13, the 6 meter cable is configured with a 4 wire setup, utilizing PVC insulation and jacket material in a sleek grey color. The cable has a diameter of 5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
