SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 10 m
- RS Stock No.:
- 285-1528
- Mfr. Part No.:
- YG2A64-100UE1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$521.13
(exc. GST)
$573.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.13 |
*price indicative
- RS Stock No.:
- 285-1528
- Mfr. Part No.:
- YG2A64-100UE1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A64 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A64 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
These connecting cables are designed for secure and versatile connectivity, featuring a female connector (M12, 4 pin, angled, A coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector employs a reliable screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The locking nut is made of stainless steel (V4A/1.4404), enhancing resistance to corrosion. The FKM seal material ensures effective protection against environmental factors. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 10 meter cable offers a 4 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 6.6 mm and a conductor cross section of 0.75 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Outdoor
Seawater resistant
Cold bending resistant
