SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 3 m
- RS Stock No.:
- 285-1500
- Mfr. Part No.:
- YG2A14-030UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 285-1500
- Mfr. Part No.:
- YG2A14-030UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A14 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A14 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cable features a female M12, 4 pin angled connector and A coded on one end and flying leads on the other. The screw connection locking plug has a TPU material and a zinc die cast, nickel plated locking nut with an FKM seal for environmental protection.
With a tightening torque of 0.6 Nm and a width across flats of 13, the 3 meter cable has a 4 wire configuration, utilizing PUR halogen free insulation and jacket material in black, with a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
