SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 1.2 m
- RS Stock No.:
- 285-1496
- Mfr. Part No.:
- YG2A14-012UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.07 |
*price indicative
- RS Stock No.:
- 285-1496
- Mfr. Part No.:
- YG2A14-012UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A14 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 1.2m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A14 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 1.2m | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a female connector at Head A with an M12, 4 pin, angled, A coded configuration, and a flying leads configuration for head B. The connectors are constructed with TPU material in a sleek black color, ensuring durability and reliability. The locking plug connector employs a secure screw connection, and the locking nut material is made of zinc die cast, nickel plated for enhanced corrosion resistance.
The specified tightening torque for these connectors is 0.6 Nm, and the width across flats is 13. The cable length is 1.2 meters, comprising 4 wires and made of PUR material, ensuring flexibility and being halogen free. The jacket material is also PUR, and the overall color of the cable is black. With a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
