SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 1.5 m

Subtotal (1 unit)*

$21.41

(exc. GST)

$23.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$21.41

*price indicative

RS Stock No.:
285-1497
Mfr. Part No.:
YG2A14-015UB3XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A14

Product Type

Connector Cable

Jacket Material

PUR

Cable Length

1.5m

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Type B

M8

Connector Gender B

Male

Number of Contacts B

3

Voltage

2.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Overview


The Connecting cables are equipped with a female connector at Head A featuring an M12, 4 pin, angled, A coded configuration, while head B is designed with flying leads for versatile applications. The connectors are constructed with TPU material in a sleek black color, providing durability and reliability for industrial use. The screw connection locking plug connector ensures a secure attachment, and the locking nut is made of zinc die cast with nickel plating for enhanced corrosion resistance.

With a specified tightening torque of 0.6 Nm and a width across flats of 13, these cables offer a robust and stable connection. The cable has a length of 1.5 meters, consisting of 4 wires and made of PUR material, ensuring flexibility and halogen free characteristics. The jacket material is also PUR, and the cable is uniformly black. The cable diameter is 4.5 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy