SICK Female 4 way M12, Right Angle to Male 3 way M8 Connector Cable, 25 m

Subtotal (1 unit)*

$79.92

(exc. GST)

$87.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.92

*price indicative

RS Stock No.:
285-1505
Mfr. Part No.:
YG2A14-250VB3XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YG2A14

Cable Length

25m

Jacket Material

PVC

Jacket Colour

Grey

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts B

3

Connector Type B

M8

Connector Gender B

Male

Voltage

2.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
CZ

Overview


The connecting cables exhibit a versatile design, featuring a female connector (M12, 4 pin, angled, A coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a secure screw connection and is constructed with durable TPU material in a sleek black color.

The locking nut is made of zinc die cast, nickel plated material, and the seal material is FKM, ensuring reliable protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The cables extend up to 25 meters, employing a 4 wire configuration with PVC construction, offering durability for diverse applications. The PVC jacket, in a distinctive grey color, encompasses a cable diameter of 5 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy