SICK Female 12 way M12, Right Angle to Male 3 way M8 Connector Cable, 5 m
- RS Stock No.:
- 285-1521
- Mfr. Part No.:
- YG2A1B-100UD1XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$218.85
(exc. GST)
$240.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.85 |
*price indicative
- RS Stock No.:
- 285-1521
- Mfr. Part No.:
- YG2A1B-100UD1XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A1B | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A1B | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 12 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The connecting cables are designed for versatile and secure connectivity, featuring a female connector (M12, 12 pin, angled, A coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a reliable screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut, and FKM seal material ensure effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 10 meter cable offers a 12 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 6 mm and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot