SICK Female 3 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 2 m

Subtotal (1 unit)*

$38.58

(exc. GST)

$42.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.58

*price indicative

RS Stock No.:
285-1493
Mfr. Part No.:
YG2A13-020UB1M2A13
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A13

Product Type

Connector Cable

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M12, Right Angle

Number of Contacts B

3

Connector Type B

M12, Straight

Connector Gender B

Male

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are equipped with a female connector at Head A featuring an M12, 3 pin, angled, A coded configuration, and a male connector at Head B with an M12, 3 pin, straight, A coded configuration. The locking plug connector employs a reliable screw connection mechanism. The connectors are constructed from TPU material in an elegant black color, with the locking nut material made of zinc die cast and nickel plated for enhanced durability.

The seal material is FKM, providing effective protection against environmental elements. The specified tightening torque for these connectors is 0.6 Nm, with a width across flats of 13. The cable is 2 meters in length, consisting of 3 wires, and is made of PUR material, ensuring it is halogen free. The jacket color is black, the cable diameter is 4.1 mm, and the conductor cross section is 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy