SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1499
- Mfr. Part No.:
- YG2A14-020UB3N2A14
- Brand:
- SICK
Subtotal (1 unit)*
$45.61
(exc. GST)
$50.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.61 |
*price indicative
- RS Stock No.:
- 285-1499
- Mfr. Part No.:
- YG2A14-020UB3N2A14
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A14 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A14 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a female connector at Head A with an M12, 4 pin, angled, A coded configuration, matched with a male connector at Head B also with an M12, 4 pin, angled, A coded design. The connectors are constructed with TPU material in a black color, offering durability and suitability for industrial applications.
The locking plug connector utilizes a screw connection, and the locking nut material is zinc die cast with nickel plating, providing corrosion resistance and secure fastening with a tightening torque of 0.6 Nm. The cable has a length of 2 meters, comprising 4 wires and is made of PUR material, ensuring flexibility and durability. The jacket material is also PUR, halogen free, and the cable is uniformly black. The cable diameter is 4.5 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 2 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
