SICK Female 8 way M12, Straight to Male 8 way M12, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-9142
- Mfr. Part No.:
- YF2A18-020UA5M2A18 / 2096033
- Brand:
- SICK
Subtotal (1 unit)*
$89.58
(exc. GST)
$98.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.58 |
*price indicative
- RS Stock No.:
- 285-9142
- Mfr. Part No.:
- YF2A18-020UA5M2A18 / 2096033
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YF2A18 Series Connector Cable, 2m Cable Length, Black Jacket - YF2A18-020UA5M2A18 / 2096033
This connector cable provides a ruggedised link between devices in industrial control and sensing setups. It is an 8-contact M12 connection supplied as a female-to-male lead with a 2 m reach, designed for installations requiring a compact, colour‑coded connection with a Durable outer sheath. The cable supports standard low-voltage AC and DC signal environments and is built to withstand demanding washdown and outdoor conditions.
Features and Benefits:
• 8-contact M12 wiring ensures full signal connectivity for sensors and actuators • 30V AC/DC rating supports common control and sensor voltages • Polyurethane jacket in black offers abrasion and oil resistance • IP65 IP66K IP67 ingress protection enables wet and high‑pressure washdown use • Straight‑to‑straight M12 connectors allow space‑efficient inline connections
Applications
• Suitable for connecting proximity sensors to control modules in automation cabinets • Ideal for linking field I/O modules on production machinery • Used with diagnostic equipment requiring secure 8‑pin signal paths • Can be used for sensor networks in wet processing environments
What gender configuration does the cable provide for field wiring?
It features a female connector at one end and a male connector at the other, enabling straightforward panel‑to‑device connections.
How long is the lead and how does that affect installation?
The lead length is 2 m, which provides moderate reach for local device wiring without excess slack management.
What material is used for the outer sheath and why is it chosen?
The jacket is polyurethane, selected for its resistance to abrasion, oils and mechanical wear in industrial settings.
Which approvals indicate suitability for integration into electrical systems?
The cable carries UL approval, supporting its use where recognised component approval is required.
Related links
- SICK Female 8 way M12 2 m
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 3 m
- SICK Female 8 way M12 Straight Connector Cable, 1.5 m
- SICK Female 8 way M12 Straight Connector Cable, 1 m
- SICK Female 8 way M12 3 m
