SICK Female 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 600 mm

Subtotal (1 unit)*

$83.40

(exc. GST)

$91.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.40

*price indicative

RS Stock No.:
285-1417
Mfr. Part No.:
YF2A18-C60UA5M2A18 / 2096031
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A18

Product Type

Connector Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

600mm

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Type B

M12, Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

800V

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The connection cables are equipped with a female connector at Head A featuring an M12, 8 pin, straight, A coded configuration, and a Male connector at Head B with an M12, 8 pin, straight, A coded configuration. The locking plug connector employs a secure screw connection, and both connectors are constructed from TPU material in a sleek black color.

The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable, measuring 0.6 meters, comprises 8 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.8 mm, and the conductor cross section is 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy