SICK Female 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 2.5 m
- RS Stock No.:
- 285-1408
- Mfr. Part No.:
- YF2A18-025UA5M2A18 / 2108997
- Brand:
- SICK
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 285-1408
- Mfr. Part No.:
- YF2A18-025UA5M2A18 / 2108997
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2.5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2.5m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is a 2.5 meter connection cable is designed for reliable and secure connections, featuring an 8 pin straight M12 female connector at Head A and a corresponding straight M12 male connector at Head B, both A coded. The connectors employ a robust screw-type locking plug for stability. Constructed with TPU material in a sleek black color, the connectors ensure durability.
The zinc die cast, nickel plated locking nut enhances the cable's overall sturdiness, and the FKM seal material provides additional protection. With a tightening torque of 0.6 Nm and a width across flats of 13, the cable offers ease of installation. The 8 wire configuration spans 2.5 meters, featuring a PUR composition that is both halogen free and resistant. The cable's jacket, also PUR and halogen free, is black, with a diameter of 5.8 mm. The conductor cross section of 0.25 mm² ensures reliable performance.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 2.5 m
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
- SICK Female 7 way M12 2.5 m
- SICK Female 8 way Straight to Unterminated Connector Cable, 2.5 m
- SICK Female 4 way M8 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
