SICK Female 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 200 mm
- RS Stock No.:
- 285-1415
- Mfr. Part No.:
- YF2A18-C25UA5M2A18 / 2108995
- Brand:
- SICK
Subtotal (1 unit)*
$79.71
(exc. GST)
$87.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.71 |
*price indicative
- RS Stock No.:
- 285-1415
- Mfr. Part No.:
- YF2A18-C25UA5M2A18 / 2108995
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A18 | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A18 | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female connector at Head A with an M12, 8 pin, straight, A coded configuration, and a Male connector at Head B with an M12, 8 pin, straight, A coded configuration. The locking plug connector utilizes a secure screw connection, and both connectors are constructed from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable, compactly spanning 0.25 meters, consists of 8 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 Straight Connector Cable, 600 mm
- SICK Female 8 way M12 Straight Connector Cable, 500 mm
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- SICK Female 8 way M12 Straight Connector Cable, 1.5 m
- SICK Female 8 way M12 Straight Connector Cable, 3 m
