SICK Female 8 way M12, Straight to Male 8 way M12, Straight Connector Cable, 500 mm
- RS Stock No.:
- 285-1416
- Mfr. Part No.:
- YF2A18-C50UA5M2A18 / 2108996
- Brand:
- SICK
Subtotal (1 unit)*
$78.49
(exc. GST)
$86.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.49 |
*price indicative
- RS Stock No.:
- 285-1416
- Mfr. Part No.:
- YF2A18-C50UA5M2A18 / 2108996
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A18 | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A18 | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are designed with a female connector at Head A featuring an M12, 8 pin, straight, A coded configuration, and a Male connector at Head B with an M12, 8 pin, straight, A coded configuration. The locking plug connector utilizes a secure screw connection, and both connectors are crafted from TPU material in an elegant black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable, measuring 0.5 meters, comprises 8 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 Straight Connector Cable, 600 mm
- SICK Female 8 way M12 Straight Connector Cable, 200 mm
- SICK Female 4 way M12 Straight Connector Cable, 500 mm
- SICK Female 4 way M12 500 mm
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 500 mm
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
