SICK Female 8 way M12, Straight to Male 8 way M12, Straight Connector Cable, 15 m

Subtotal (1 unit)*

$186.87

(exc. GST)

$205.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$186.87

*price indicative

RS Stock No.:
285-1414
Mfr. Part No.:
YF2A18-150UA5M2A18 / 2104374
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A18

Jacket Material

PUR

Jacket Colour

Black

Cable Length

15m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

M12, Straight

Connector Gender B

Male

Voltage

800V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

Sick YF2A18 Series Connector and Cable, 15m Cable Length, Polyurethane Jacket - YF2A18-150UA5M2A18 / 2104374


This connector and cable assembly provides a robust 8-contact link between sensors and actuators for industrial automation. It features straight M12 connectors at each end with gender-specific terminations to connect A-coded devices across a 15 m polyurethane-sheathed lead. The assembly is designed for use in demanding environments where sealed electrical connections and prolonged dynamic movement are required.

Features & Benefits


• IP65/IP66K/IP67 rating ensures protection against water ingress in harsh conditions
• Polyurethane black jacket resists oils and supports drag-chain use
• Rated for ≤30V AC/DC and 2A current loading for low-voltage control circuits
• 0.25mm² conductors provide consistent signal integrity for sensors
• Flexible operation down to −25 °C and stationary down to −40 °C for a wide temperature range
• Bending and torsion life supports 10,000,000 cycles and 2,000,000 torsion cycles

Applications


• Suitable for robot cabling requiring frequent motion and torsion
• Ideal for sensor to actuator interfaces in automated production lines
• used with equipment in zones exposed to oils and lubricants
• Can be used for drag-chain installations with repeated travel
• Suitable for low-voltage control wiring in electrical cabinets

How are the connectors secured and assembled to mating devices?


The connectors use screw locking with a zinc die-cast nickel-plated nut tightened to 0.6 N·m and a 13mm width across flats for mechanical retention.

What mechanical movement specifications support use on moving machinery?


The cable tolerates traversing speeds up to 3 m/s, travelling distances up to 10 m, and accelerations up to 10 m/s² to suit dynamic installations.

Is the cable shielded and what is its conductor arrangement?


The lead is unshielded and contains eight individual conductors with a 0.25mm² cross-section

note that wire-colour assignments are not standardised so pin mapping must be checked.

What thermal and flame behaviour applies to the cable materials?


The jacket meets flame tests such as UL 1581 horisontal and CSA FT2 and complies with IEC 60332-1 and IEC 60332-2-2 standards for limited flame propagation.

What operating approvals and environmental ratings does it carry?


It holds UL authorisation under file E335179, an ambient head temperature range up to +85 °C, and contamination rating 3 for industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy