WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 279-3204
- Mfr. Part No.:
- 756-1401/060-020
- Brand:
- WAGO
Subtotal (1 unit)*
$110.93
(exc. GST)
$122.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.93 |
*price indicative
- RS Stock No.:
- 279-3204
- Mfr. Part No.:
- 756-1401/060-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, UL 2238 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS, UL 2238 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO Cable is a CANopen and DeviceNet cable. It features an M12A socket, which is straight and has 5 poles. The cable has a length of 2 meters, making it suitable for various applications. It is characterized by its high resistance to microbes, hydrolysis, oil, chemicals, and UV radiation.
Halogen free
RoHS compliant
Suitable for drag chains
IP67 degree of protection
Related links
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 2 m
- WAGO Male 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 3 way M12 Straight Actuator/Sensor Cable, 2 m
- WAGO Female 4 way M12 2 m
