WAGO Male 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 279-3188
- Mfr. Part No.:
- 756-1103/060-020
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3188
- Mfr. Part No.:
- 756-1103/060-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Actuator/Sensor Cable | |
| Series | 756 | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Actuator/Sensor Cable | ||
Series 756 | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The WAGO PROFIBUS cable features an M12B plug with straight design. It has a 5 pole configuration. It is silicon and PVC free component. This cable offers high resistance to microbes, hydrolysis, oil, chemicals and UV radiation. It is suitable for drag chains.
Halogen free
RoHS compliant
IP67 degree of protection
4 million bending cycles
Related links
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- WAGO Male 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Male 5 way M12 5 m
- WAGO Female 3 way Right Angle to Male 3 way Straight Actuator/Sensor Cable, 2 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 2 m
