ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$87.11

(exc. GST)

$95.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.11

*price indicative

RS Stock No.:
186-756
Mfr. Part No.:
E11076
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E110

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

IP Rating

IP68

Standards/Approvals

CE, EN GB-E11076-02-03.12.2021, UKCA

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with socket is designed for high performance applications, ensuring reliable connectivity in various industrial environments. Built to endure demanding conditions, it excels with its robust materials and thoughtful design. The integrated connector provides a secure interface, making it suitable for both static and moving installations.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy