WAGO Male 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-3189
Mfr. Part No.:
756-1104/060-020
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Cable Length

2m

Jacket Colour

Purple

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Right Angle

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

300V

IP Rating

IP67

Standards/Approvals

RoHS, UL 2238

COO (Country of Origin):
DE
The WAGO PROFIBUS cable has M12 plug - free end type of connection and suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.

Halogen free

Silicon and PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy