Festo Female 5 way M12, Straight to 3 way Unterminated Cable, 2.5 m
- RS Stock No.:
- 273-9605
- Mfr. Part No.:
- NEBB-M12W5-P-2.5-LE3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.24
(exc. GST)
$27.76
(inc. GST)
- RS Stock No.:
- 273-9605
- Mfr. Part No.:
- NEBB-M12W5-P-2.5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBB-M12W5-P-2.5-LE3 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | EN 60947-5-2, EN 61076-2-101, EU, EU RoHS | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8066679 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBB-M12W5-P-2.5-LE3 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals EN 60947-5-2, EN 61076-2-101, EU, EU RoHS | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8066679 | ||
- COO (Country of Origin):
- TR
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1
- RS Stock No. 2851398
- Mfr. Part No. YF2A15-030UB5XLEAX / 2104367
Each
$39.46
- RS Stock No. 2859431
- Mfr. Part No. DOL-1204G05MC75KM0
Each
$79.72
- RS Stock No. 2851421
- Mfr. Part No. YF2A24-050VB4XLEAX / 2096247
Each
$93.01
- RS Stock No. 2859170
- Mfr. Part No. YF2A2D-050UV2XLEAX / 2114296
Each
$187.58













