Festo Straight Female 5 way M12 to 3 way Unterminated Cable, 10m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9602
Mfr. Part No.:
NEBB-M12W5-P-10-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Length

10m

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 2

Unterminated

Connector 2 Number of Contacts

3

COO (Country of Origin):
BG
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.

RoHS compliant
Moderate corrosion stress
IP65 IP68 and IP69K degree of protection
Class 4 Cleanroom class according to ISO 14644 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy