EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore, 320mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 255-3567
- Mfr. Part No.:
- 0822121009
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$343.50
(exc. GST)
$377.85
(inc. GST)
Units | Per unit |
1 + | $343.50 |
- RS Stock No.:
- 255-3567
- Mfr. Part No.:
- 0822121009
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Aventics piston rod cylinder, its functional principle is double-acting with magnetic piston and cushioning pneumatically adjustable.
Environmental requirements industry standard, ATEX optional
Scraper standard industry scraper
Scraper standard industry scraper
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Related links
- Cutting Mats
- Cable Knives
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...