Festo Female 5 way M12, Right Angle to 4 way Pigtail Circular Connector, 2.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9606
Mfr. Part No.:
NEBB-M12W5-P-2.5-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Circular Connector

Cable Length

2.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Pigtail

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

EN 60947-5-2, EN 61076-2-101

Model Number

8066682

COO (Country of Origin):
TR
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.

RoHS compliant

Moderate corrosion stress

IP65 IP68 and IP69K degree of protection

Class 4 Cleanroom class according to ISO 14644 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy