Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$89.50

(exc. GST)

$98.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.50

*price indicative

RS Stock No.:
856-7069
Mfr. Part No.:
1429088
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACCBP-M12MS

Jacket Material

Santoprene Halogen Free

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free Cable End

Number of Contacts B

6

Voltage

30V

Standards/Approvals

cUL, cULus, UL

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type plug, VARAN, 6-pos., M12, shielded, rear/screw mounting with M16 thread, with 5 m bus cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy