Phoenix Contact Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-371
- Mfr. Part No.:
- 1404407
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.84 |
| 10 - 24 | $21.92 |
| 25 + | $19.76 |
*price indicative
- RS Stock No.:
- 268-371
- Mfr. Part No.:
- 1404407
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14044 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14044 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable represents a perfect blend of performance and reliability, specifically designed for seamless connectivity in diverse automation applications. Engineered with a keen focus on quality, it features four positions and is encased in durable PVC. The connector configuration includes a straight M12 socket, ensuring compatibility with a wide range of sensors and actuators.
Durable materials enhance the cable's longevity in various settings
Flexible installation specifications cater to different operational needs
Meets rigorous international standards ensuring quality and compliance
- RS Stock No. 0281548
- Mfr. Part No. 1400505
Each
$1,703.19
- RS Stock No. 0270607
- Mfr. Part No. 1415684
Each
$1,706.68
- RS Stock No. 0496156
- Mfr. Part No. 1505067
Each
$33.92
- RS Stock No. 0281630
- Mfr. Part No. 1414451
Each
$1,696.98
Related links
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way M12 3 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 2 m
- Phoenix Contact Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Free Cable End to Female 3 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m











