Siemens 2 way D-Sub Male to Straight Socket M12 Cable, 10 m
- RS Stock No.:
- 265-8805
- Mfr. Part No.:
- 6GT20914LN10
- Brand:
- Siemens
Subtotal (1 unit)*
$233.57
(exc. GST)
$256.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.57 |
*price indicative
- RS Stock No.:
- 265-8805
- Mfr. Part No.:
- 6GT20914LN10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | D-Sub Male | |
| Number of Contacts A | 2 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A D-Sub Male | ||
Number of Contacts A 2 | ||
Connector Type B Straight Socket M12 | ||
Voltage 300V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC RF MV plug-in cable highly flexible communication line with 6-core. It is pre-assembled cable and used between RF120C and reader. It is PUR trailing cable with length of 10 meter.
Insulation resistance coefficient is 20 GΩ·m
silicon-free
Maximum operating voltage 300 V
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
