Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-607
- Mfr. Part No.:
- 1415723
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,750.40
(exc. GST)
$1,925.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,750.40 |
| 10 + | $1,610.50 |
*price indicative
- RS Stock No.:
- 281-607
- Mfr. Part No.:
- 1415723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to meet the rigorous demands of industrial applications. Featuring an 8-position M12 angled plug, this cable ensures a reliable connection in both fixed and flexible installations. Constructed with durable PVC, it provides excellent resistance to environmental factors, making it suitable for a wide range of operating conditions.
Excellent insulation resistance enhances electrical safety
Designed to perform reliably in a variety of environmental conditions
Easy to integrate into existing systems due to standardised connectors
Supports efficient data transmission with minimal signal loss
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- SICK Male 8 way M12 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
