Eaton Male Straight to Cable, 600 mm
- RS Stock No.:
- 126-107
- Mfr. Part No.:
- 174772 SWD4-M6LR5-S
- Brand:
- Eaton
Subtotal (1 unit)*
$43.10
(exc. GST)
$47.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.10 |
*price indicative
- RS Stock No.:
- 126-107
- Mfr. Part No.:
- 174772 SWD4-M6LR5-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Eaton I/O round cable is a high-quality accessory for your electrical setup. It is 0.6 meters long and features 5 poles, making it perfect for connecting sensors and actuators. The cable is prefabricated with an M12 plug, ensuring a secure and reliabl
Prefabricated I/O round cable with M12 plug for easy installation
5-pole design for direct sensor/actuator connections
IP67 safety class rating ensures reliability in tough environments
Operating temperature range of -25°C to 70°C for versatile use
Oi
- RS Stock No. 0126106
- Mfr. Part No. 174762 SWD4-M6LR5-2S
Each
$59.86
- RS Stock No. 0127690
- Mfr. Part No. 179544 SWD4-M6LR5-1-2S
Each
$80.26
- RS Stock No. 1820406
- Mfr. Part No. M12A-08PMMS-SH8B30
Each
$13.08
Related links
- Eaton Male Straight to Female Straight Cable, 600 mm
- Eaton Male Straight to Cable, 300 mm
- Eaton Male Straight to Cable, 2 m
- Eaton Male Straight to Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 100 mm
- Eaton Male Straight to Female Straight Cable, 300 mm












