Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$118.07

(exc. GST)

$129.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.07

*price indicative

RS Stock No.:
859-5641
Distrelec Article No.:
304-10-438
Mfr. Part No.:
1554885
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-12P

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

M12

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-101

Coding

A

Sensor/actuator cable, 12-position, PVC, black RAL 9005, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 10 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy