Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- RS Stock No.:
- 265-9040
- Mfr. Part No.:
- 1419052
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$54.75
(exc. GST)
$60.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.75 |
*price indicative
- RS Stock No.:
- 265-9040
- Mfr. Part No.:
- 1419052
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 SPEEDCON | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL Listed Approval ID: FILE E 221474, cULus Listed, EAC Approval ID: RU C-DE.BL08.B.00286, EAC Approval ID: RU D-DE.HB35.B.00387, UL Listed Approval ID: FILE E 221474 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver Grey | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 SPEEDCON | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL Listed Approval ID: FILE E 221474, cULus Listed, EAC Approval ID: RU C-DE.BL08.B.00286, EAC Approval ID: RU D-DE.HB35.B.00387, UL Listed Approval ID: FILE E 221474 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact preassembled data cable has IP65 and IP67 degree of protection.
5 number of position
Pure halogen free
Related links
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12 Unterminated Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
