SICK Male 5 way Straight to M12 Male Connector Connector Cable, 160 mm
- RS Stock No.:
- 286-9868
- Mfr. Part No.:
- 2046447
- Brand:
- SICK
Subtotal (1 unit)*
$113.88
(exc. GST)
$125.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.88 |
*price indicative
- RS Stock No.:
- 286-9868
- Mfr. Part No.:
- 2046447
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Cable Length | 160mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 Male Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Cable Length 160mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12 Male Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Stand alone system plug is designed as a miniTwin system plug for standalone applications.
The cable features an M12 male connector with 5 pins, and its length is precisely 160 mm each.
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 5 way Straight to Female 5 way Straight Connector Cable, 160 mm
- SICK Male 5 way M12 2 m
- SICK Male 5 way M12 5 m
- SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable
- SICK Male 5 way M12 1 m
- SICK Male 5 way Straight to Connector Cable, 350 mm
- SICK Male 5 way M12 5 m
- SICK Male 5 way M12 20 m