Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 3 m
- RS Stock No.:
- 496-125
- Mfr. Part No.:
- 1410380
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,932.00
(exc. GST)
$2,125.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,932.00 | $193.20 |
*price indicative
- RS Stock No.:
- 496-125
- Mfr. Part No.:
- 1410380
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Standards/Approvals | DIN VDE 0472 part 815, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Standards/Approvals DIN VDE 0472 part 815, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, PUR halogen-free insulation, and a red lilac color (RAL 4001). It is shielded with a straight M12 SPEEDCON plug (coding A) on one end and a straight M12 SPEEDCON socket (coding A) on the other. The cable length is 3 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 6 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 15 m
