Phoenix Contact Male 4 way M12 to Female Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 256-1789
- Mfr. Part No.:
- 1408451
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.35 |
*price indicative
- RS Stock No.:
- 256-1789
- Mfr. Part No.:
- 1408451
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel feed through is a plug M12 connector with 0.5 m TPE litz wire. It has 4 positions. For high transmission safety, shield connection to the housing with optional EMC nut. Sealed on the litz wire side for optimum leak tightness.
Sealed on the litz wire side for optimum leak tightness
For high transmission safety shield connection to the housing with optional emic nut
Plug M12 connector
0.5 m type litz wire
Front screw mounting with M20 x 1.5 thread
Related links
- Phoenix Contact Male 12 way M12 500 mm
- Phoenix Contact Female 12 way M12 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- HARTING Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
