Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 794-4421
- Mfr. Part No.:
- 1554555
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$64.55
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.55 | - |
| 10 - 24 | $62.30 | 3% |
| 25 - 49 | $59.36 | 8% |
| 50 + | $58.08 | 10% |
*price indicative
- RS Stock No.:
- 794-4421
- Mfr. Part No.:
- 1554555
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-E-M12MS-4CON-PG 9/0.5 VA | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | GOST, M12 connector IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-E-M12MS-4CON-PG 9/0.5 VA | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals GOST, M12 connector IEC 61076-2-101, UL Recognised | ||
- COO (Country of Origin):
- DE
Phoenix Contact A-Coded M12 Flush Type Sensor/Actuator Panel Feed Through Connectors,Free End
Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 metres of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and grey wire colours, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.
Black, brown, blue, white and grey wire colours
Rated to IP69K
0.5 Metres of Litz cable to free end
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
Note
IEC 61076-2-101
Approvals
GOST, UL recognised
Related links
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 6 way Straight to Unterminated 6 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
