Phoenix Contact Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-7053
- Distrelec Article No.:
- 110-33-845
- Mfr. Part No.:
- 1694075
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $31.95
View bulk pricing optionsSubtotal (1 unit)*
$63.90
(exc. GST)
$70.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.90 | - |
| 5 + | $57.51 | $31.95 |
*price indicative
- RS Stock No.:
- 802-7053
- Distrelec Article No.:
- 110-33-845
- Mfr. Part No.:
- 1694075
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS/5.0-PUR/M12FS | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS/5.0-PUR/M12FS | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Straight Cable Assembly, M12 to M12, 5m - SAC-4P-M12MS/ 5,0-PUR/M12FS - 1694075
Use this hardwearing cable assembly from Phoenix Contact for accurate and reliable data transmission in industrial automation applications. It comes equipped with two M12-type connectors on each end of the cable for simple connections with sensors and actuators. The sockets are made of highly conductive copper and tin for a reliable connection and are coated with nickel and silver for corrosion resistance, preventing decay due to rust.
This cable's polyurethane (PUR) sheath is durable and flexible, so you can easily use it for conduit wiring. This material also means that it's abrasion-resistant, so it can stand up to use in tough conditions. Its silicone and halogen-free construction minimises the risk of exposure to toxic fumes in the event of a fire for additional safety.
Features & Benefits
• Wide operating temperature range of -25°C to +80°C for use in demanding environments
• Polypropylene (PP) insulator material to prevent electric shocks for improved safety
• Robust mechanical life of 4 million bending cycles for long-lasting performance
• Ample cable length of 5m for ease of connection in large spaces
Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.
Features and Benefits:
• PUR halogen-free black
• 3 and 4-pos. available
• Conductor colours: brown/white/blue/black
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- WIKA Female 4 way M12 Straight Sensor Actuator Cable, 5 m
